
General purpose rectifier diode with 18A average rectified current and 1200V repetitive reverse voltage. Features a 70ns reverse recovery time and 69pF capacitance. Rated for 15A forward current and 200A peak non-repetitive surge current. Housed in a TO-247 package for through-hole mounting, operating from -55°C to 150°C. This RoHS compliant component offers 125W power dissipation.
Onsemi ISL9R18120G2 technical specifications.
| Average Rectified Current | 18A |
| Capacitance | 69pF |
| Package/Case | TO-247 |
| Current Rating | 18A |
| Element Configuration | Single |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 18A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 1.2kV |
| Weight | 6.33g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R18120G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
