
High-performance rectifier diode featuring 18A average rectified current and 1.2kV repetitive reverse voltage. This through-hole component offers a 200A maximum forward surge current and 70ns reverse recovery time. Designed for demanding applications, it operates across a wide temperature range from -55°C to 150°C and boasts 125W power dissipation. Packaged in a TO-220-2 case, this RoHS compliant diode is ideal for general-purpose rectification.
Sign in to ask questions about the Onsemi ISL9R18120P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ISL9R18120P2 technical specifications.
| Average Rectified Current | 18A |
| Capacitance | 69pF |
| Package/Case | TO-220-2 |
| Current Rating | 18A |
| Forward Current | 18A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 18A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R18120P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
