
General purpose rectifier diode with 18A average rectified current and 1200V repetitive reverse voltage. Features STEALTH™ technology, 300ns reverse recovery time, and 200A surge current capability. This single element diode is surface mountable in a TO-263AB package, offering 125W power dissipation and operating from -55°C to 150°C. RoHS and Lead Free compliant.
Sign in to ask questions about the Onsemi ISL9R18120S3ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ISL9R18120S3ST technical specifications.
| Average Rectified Current | 18A |
| Capacitance | 69pF |
| Package/Case | TO-263AB |
| Current Rating | 18A |
| Element Configuration | Single |
| Forward Current | 18A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Output Current | 18A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 1.2kV |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R18120S3ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
