
The ISL9R3060G2-F085 is a 600V 30A general purpose rectifier from Onsemi, packaged in a TO-247AB 3/2 PIN package. It operates over a temperature range of -55°C to 175°C and features a reverse recovery time of 45ns. This device is compliant with AEC-Q101 and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Onsemi ISL9R3060G2-F085 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Element Configuration | Single |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 45ns |
| Reverse Voltage (DC) | 600V |
| Series | Automotive, AEC-Q101, Stealth™ |
| Weight | 6.33g |
| RoHS | Compliant |
No datasheet is available for this part.
