
General purpose rectifier featuring 4A average rectified current and 600V repetitive reverse voltage. This single element diode offers a 50A peak non-repetitive surge current and 22ns reverse recovery time. With a 19pF capacitance and 58W power dissipation, it is housed in a TO-220-2 package for through-hole mounting. Operating across a -55°C to 150°C temperature range, this lead-free, RoHS compliant component is part of the Stealth™ series.
Onsemi ISL9R460PF2 technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 19pF |
| Package/Case | TO-220-2 |
| Current Rating | 4A |
| Element Configuration | Single |
| Forward Current | 4A |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Power Dissipation | 58W |
| Radiation Hardening | No |
| Reverse Recovery Time | 22ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| Weight | 2.565g |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9R460PF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
