General purpose rectifier diode featuring 600V repetitive reverse voltage and 8A average rectified current. This through-hole component offers a maximum forward surge current of 100A and a reverse recovery time of 25ns. Operating across a temperature range of -55°C to 175°C, it is housed in a TO-220AC package. The diode boasts a capacitance of 30pF and a power dissipation of 85W, with a maximum reverse current of 100uA.
Checking distributor stock and pricing after the page loads.
Onsemi ISL9R860P2 technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 30pF |
| Package/Case | TO-220AC |
| Current | 8A |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
