Sign in to ask questions about the Onsemi ISL9V3036D3ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ISL9V3036D3ST technical specifications.
| Package/Case | TO-252AA |
| Collector Emitter Breakdown Voltage | 360V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 21A |
| Lead Free | Lead Free |
| Max Collector Current | 21A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Series | EcoSPARK® |
| DC Rated Voltage | 360V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ISL9V3036D3ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.