
The ISL9V3036S3ST is an insulated gate bipolar transistor (IGBT) with a maximum collector current of 21A and a maximum power dissipation of 150W. It has a clamping voltage of 360V and a collector-emitter voltage of 1.58V. The device is packaged in a TO-263AB surface mount package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 175°C.
Sign in to ask questions about the Onsemi ISL9V3036S3ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ISL9V3036S3ST technical specifications.
| Package/Case | TO-263AB |
| Clamping Voltage | 360V |
| Collector Emitter Breakdown Voltage | 360V |
| Collector Emitter Voltage (VCEO) | 1.58V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 21A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 360V |
| Max Collector Current | 21A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EcoSPARK™ |
| Turn-Off Delay Time | 4.8us |
| Turn-On Delay Time | 0.7us |
| DC Rated Voltage | 360V |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9V3036S3ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
