
The ISL9V3040D3S is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 430V and a maximum collector current of 21A. It has a maximum power dissipation of 150W and operates within a temperature range of -40°C to 175°C. The device is packaged in a TO-252AA surface mount package and is compliant with lead-free standards.
Sign in to ask questions about the Onsemi ISL9V3040D3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ISL9V3040D3S technical specifications.
| Package/Case | TO-252AA |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Voltage (VCEO) | 390V |
| Collector-emitter Voltage-Max | 1.6V |
| Current | 21A |
| Current Rating | 21A |
| Lead Free | Lead Free |
| Max Collector Current | 21A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Series | EcoSPARK® |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ISL9V3040D3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
