IGBT, N-Channel Ignition, DPAK, 17A, 1.58V, 300mJ EcoSPARK® I ISL9V3040D3ST-F085C IGBT, N-Channel Ignition, DPAK, 17A, 1.58V, 300mJ EcoSPARK I, 2500-REEL
Sign in to ask questions about the Onsemi ISL9V3040D3STV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ISL9V3040D3STV technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ISL9V3040D3STV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.