
N-channel IGBT chip for automotive applications, featuring a 360V DC rated voltage and 46A continuous collector current. This surface-mount device in a TO-263AB (D2PAK) package offers a 390V collector-emitter breakdown voltage and a low 1.17V collector-emitter saturation voltage. With a maximum power dissipation of 250W and an operating temperature range of -40°C to 175°C, it is RoHS compliant and supplied on tape and reel.
Onsemi ISL9V5036S3ST technical specifications.
| Package/Case | TO-263AB |
| Clamping Voltage | 360V |
| Collector Emitter Breakdown Voltage | 390V |
| Collector Emitter Saturation Voltage | 1.17V |
| Collector Emitter Voltage (VCEO) | 1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 46A |
| Current Rating | 46A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Breakdown Voltage | 390V |
| Max Collector Current | 46A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoSPARK® |
| Turn-Off Delay Time | 10.8us |
| Turn-On Delay Time | 700ns |
| DC Rated Voltage | 360V |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
