450V, 43A, 1.25V, 500mJ, D2PAK EcoSPARK® I, N-Channel Ignition IGBT, TO-263 2L (D2PAK), 800-TAPE REEL
Onsemi ISL9V5045S3ST_F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.