
N-channel Junction Field-Effect Transistor (JFET) in a TO-92 package. Features a continuous drain current of 100mA and a drain-to-source voltage of 25V. Offers a drain-to-source resistance of 8 Ohms and a gate-to-source voltage of -25V. Designed for through-hole mounting with a maximum power dissipation of 625mW. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 100mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | J107 |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
