Sign in to ask questions about the Onsemi J111RLRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J111RLRA technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | 35V |
| Lead Free | Contains Lead |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J111RLRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.