Sign in to ask questions about the Onsemi J112RL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J112RL1 technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | 35V |
| Lead Free | Contains Lead |
| Max Power Dissipation | 350mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J112RL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
