This N-channel junction field-effect transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is rated for a maximum power dissipation of 350mW and a DC rated voltage of 35V. The transistor is packaged in a TO-92-3 case and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Onsemi J112RLRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J112RLRA technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | 35V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J112RLRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.