Sign in to ask questions about the Onsemi J113_D75Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J113_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 2mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | -35V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | J113 |
| DC Rated Voltage | 35V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi J113_D75Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.