Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi J202 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 5.4mA |
| Current Rating | 4.5A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| Weight | 0.201g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi J202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
