Switch Products N-Channel Transistor General Purpose
Checking distributor stock and pricing after the page loads.
Onsemi J202_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 5.4mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | J202 |
| DC Rated Voltage | 40V |
| RoHS | Compliant |