
The J305 is an N-CHANNEL JFET with a continuous drain current of 8mA and a drain to source voltage of 15V. It is packaged in a TO-92 case and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 350mW. It is lead free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi J305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 8mA |
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | -30V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
