
N-channel JFET transistor with a 25V drain-to-source breakdown voltage and 60mA continuous drain current. Features a 100MHz operating frequency, 16dB gain, and 3dB noise figure. Housed in a TO-92 package with through-hole mounting, this component operates from -55°C to 150°C and has a maximum power dissipation of 625mW.
Onsemi J310 technical specifications.
| Package/Case | TO-92 |
| Color | Orange |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 60mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 100MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Noise Figure | 3dB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J310 to view detailed technical specifications.
No datasheet is available for this part.