The J310_D27Z is a N-CHANNEL Junction Field-Effect Transistor with a voltage rating of 25V and a continuous drain current of 10mA. It is packaged in a TO-92-3 package and is suitable for through hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and has a noise figure of 3dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 60mA |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 450MHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Noise Figure | 3dB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Compliant |