N-Channel RF MOSFET featuring a 25V drain-to-source breakdown voltage and 60mA continuous drain current. Operates at frequencies up to 450MHz with a typical gain of 12dB and a noise figure of 3dB. Housed in a TO-92-3 through-hole package, this component offers a maximum power dissipation of 625mW and a wide operating temperature range from -55°C to 150°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 60mA |
| Current Rating | 60mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 450MHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Noise Figure | 3dB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.00709oz |
| Width | 4.19mm |
| RoHS | Compliant |