
The J310RLRP is an N-channel RF transistor with a drain to source breakdown voltage of 25V and a continuous drain current of 70mA. It operates at a frequency of 100MHz and has a gain of 16dB. The transistor is packaged in a TO-92-3 package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The device is not RoHS compliant and contains lead.
Onsemi J310RLRP technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 100MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi J310RLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.