MIL-PRF-19500/251: 30 V (2N2219) 50 V (2N2219A, 2N2219AL), 800 mA NPN Small Signal Transistor, TO-39 3-Lead, 100-TUBE, Military Qualified
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi JANTX2N2219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 50V |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JANTX2N2219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.