NPN Bipolar Junction Transistor (BJT) designed for small signal applications. Features a maximum collector-emitter voltage of 80V and a continuous collector current of 1A. Offers a minimum DC current gain (hFE) of 50 and a maximum operating frequency of 400MHz. Operates within a temperature range of -65°C to 200°C, with a maximum power dissipation of 500mW. Packaged in a TO-18-3 metal can, supplied in bulk packaging.
Sign in to ask questions about the Onsemi JANTX2N3700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi JANTX2N3700 technical specifications.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 50 |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Frequency | 400MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 338 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JANTX2N3700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.