The JANTXV2N3637L is a PNP bipolar junction transistor with a collector base voltage of 175V and a maximum collector current of 1A. It is packaged in a TO-5-3 cylindrical case and is rated for a maximum power dissipation of 1W. The transistor operates over a temperature range of -65°C to 200°C and is available in bulk packaging.
Sign in to ask questions about the Onsemi JANTXV2N3637L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi JANTXV2N3637L technical specifications.
| Package/Case | TO-5-3 |
| Collector Base Voltage (VCBO) | 175V |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JANTXV2N3637L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.