The KA1M0380RBYDTU is a flyback DC/DC controller from Onsemi. It features a TO-220-4 package and is designed for through hole mounting. The device operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 35W. It also provides fault protection against over voltage and over temperature conditions. The KA1M0380RBYDTU is lead free and compliant with relevant specifications.
Onsemi KA1M0380RBYDTU technical specifications.
| Package/Case | TO-220-4 |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 35W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 8.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | FPS™ |
| Supply Current | 12mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA1M0380RBYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.