The KA239D is a 4-channel specialty logic IC from Onsemi, packaged in a SOP case. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 570mW and a maximum supply current of 2mA. It can handle a maximum supply voltage of 36V and a minimum supply voltage of 18V.
Onsemi KA239D technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Output Current | 18mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | KA239 |
| RoHS | Compliant |
No datasheet is available for this part.