
Dual operational amplifier featuring a 100dB voltage gain and 800µA operating supply current. This general-purpose amplifier supports a wide operating supply voltage range from 1.5V to 32V, with a maximum dual supply voltage of 16V. It offers a 70dB common mode rejection ratio and 65dB power supply rejection ratio, with a 5mV input offset voltage and 150nA input bias current. The component is housed in a through-hole DIP package, with 2 amplifiers per circuit, and is RoHS compliant.
Onsemi KA258 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
