
The KA2803BDTF is a surface mount IC with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It has a maximum supply current of 480uA and a maximum supply voltage of 18V. The IC is RoHS compliant and has a response time of 4ms. It is packaged in a tape and reel with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA2803BDTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Current | 400uA |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 480uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 800uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 4ms |
| RoHS Compliant | Yes |
| Voltage | 20V |
| Weight | 0.2304g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2803BDTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
