
Four-circuit general-purpose operational amplifier in a 14-pin SOP surface-mount package. Features a voltage gain of 100dB, common mode rejection ratio of 50dB, and power supply rejection ratio of 50dB. Operates with a supply voltage range of 3V to 26V, with a typical operating supply voltage of 13V and operating supply current of 1mA. Offers an input bias current of 250nA and input offset voltage of 7mV. Maximum output current per channel is 40mA.
Onsemi KA2902DMTF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2902DMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
