
Dual operational amplifier featuring two independent circuits within a DIP package for through-hole mounting. This general-purpose amplifier offers a voltage gain of 100dB and an output current of 30mA per channel. It operates with a wide supply voltage range from 1.5V to 26V, with a maximum dual supply voltage of 13V. Key performance specifications include a 50dB common mode rejection ratio and a 50dB power supply rejection ratio. The device operates from -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi KA2904 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 26V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
