
Dual-channel general-purpose operational amplifier featuring BIPOLAR technology. Offers a wide operating supply voltage range from 1.5V to 26V, with a typical operating supply voltage of 13V and a maximum dual supply voltage of 13V. Achieves a voltage gain of 100dB, 50dB common mode rejection ratio, and 50dB power supply rejection ratio. Designed for surface mount applications in a SOIC package, with a maximum operating temperature of 85°C and a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA2904D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA2904D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA2904D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
