
Dual operational amplifier IC featuring a general-purpose, bipolar technology for versatile amplification. Offers 2 channels with a voltage gain of 100dB and 30mA output current per channel. Operates with supply voltages from 1.5V to 26V, with a maximum dual supply of 13V and a typical operating supply current of 800µA. Housed in a surface-mount SOIC package, this lead-free and RoHS-compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi KA2904DTF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 26V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| RoHS | Compliant |
No datasheet is available for this part.
