
The KA293 is a dual specialty logic IC from Onsemi, featuring a maximum output current of 18mA and a maximum supply voltage of 36V. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 480mW. The device is available in a DIP package and is packaged in quantities of 50 in rail or tube packaging. The KA293 is not RoHS compliant.
Onsemi KA293 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Output Current | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Response Time | 1.4us |
| RoHS Compliant | No |
| Series | KA293 |
| RoHS | Not Compliant |
No datasheet is available for this part.
