Onsemi KA293AD technical specifications.
| Package/Case | SOP |
| Input Bias Current | 400nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Output Current | 18mA |
| Packaging | Rail/Tube |
| Response Time | 1.4us |
| RoHS Compliant | No |
| Series | KA293 |
| RoHS | Not Compliant |
No datasheet is available for this part.