The KA293ADTF is a dual logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 480mW and a maximum supply current of 1mA. The device is available in a SOP package and is not RoHS compliant. The KA293ADTF is a member of the KA293 series.
Onsemi KA293ADTF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Response Time | 1.4us |
| RoHS Compliant | No |
| Series | KA293 |
| RoHS | Not Compliant |
No datasheet is available for this part.