The KA293D is a dual-channel operational amplifier from Onsemi, featuring an input bias current of 400nA and an input offset voltage of 9mV. It operates within a temperature range of -25°C to 85°C and can dissipate up to 570mW of power. With a maximum supply current of 1mA, this op-amp is suitable for a variety of applications. The device is available in a SOP package, with 90 units per package, and is packaged in rail/Tube packaging.
Onsemi KA293D technical specifications.
| Package/Case | SOP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Response Time | 1.4us |
| RoHS Compliant | No |
| Series | KA293 |
| Supply Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.