Motor / Motion / Ignition Controllers & Drivers Motor Driver 4Ch BTL+2Ch DC
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 13.2V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KA3030 |
| Supply Current | 18A |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |