
Quad operational amplifier featuring four independent general-purpose amplifier circuits. This through-hole component offers a wide operating supply voltage range from 3V to 32V, with a maximum dual supply voltage of 16V. Key performance specifications include a 100dB voltage gain, 65dB common mode rejection ratio, and 65dB power supply rejection ratio. The device operates with a typical supply current of 1mA and provides an output current of 40mA per channel. Packaged in a DIP format, this lead-free and RoHS compliant component is suitable for through-hole mounting.
Onsemi KA324A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 32V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.31W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA324A to view detailed technical specifications.
No datasheet is available for this part.
