
Quad-channel, general-purpose operational amplifier featuring a 100dB voltage gain and 40mA output current per channel. This surface-mount IC operates with a minimum supply voltage of 3V and a maximum of 32V, with a typical operating supply voltage of 16V. It offers a 65dB common mode rejection ratio and a 65dB power supply rejection ratio, with an input bias current of 250nA and an input offset voltage of 7mV. The component is RoHS compliant and lead-free, packaged in a 14-pin SOP for rail/tube distribution.
Onsemi KA324D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA324D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
