Sign in to ask questions about the Onsemi KA3302DTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA3302DTF technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Series | KA3302 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3302DTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
