
Dual-channel general-purpose operational amplifier featuring a 350kHz bandwidth and 1V/µs slew rate. This integrated circuit offers a 75dB voltage gain and 60dB common mode rejection ratio, with a 54dB power supply rejection ratio. Designed for through-hole mounting in an 8-pin DIP package, it operates from a 4V to 28V supply range with a typical operating supply voltage of 15V. The device boasts a 2.5µA input bias current and 60mV input offset voltage, with a maximum power dissipation of 1W.
Sign in to ask questions about the Onsemi KA334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA334 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 60mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 700mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 12mA |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
