
Dual-output DC/DC controller IC featuring a 430kHz switching frequency and a 49% maximum duty cycle. This through-hole component operates from an 8V to 40V supply voltage, delivering up to 500mA per output at 5V. Packaged in a 16-pin DIP, it offers a maximum supply current of 20mA and is RoHS compliant.
Onsemi KA3525A technical specifications.
| Package/Case | DIP |
| Duty Cycle | 49% |
| Frequency | 430kHz |
| Height | 3.25mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Duty Cycle | 49% |
| Max Frequency | 430kHz |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.6278261g |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
