
The KA3842B is a DIP-8 DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 8.5V. The device is lead free and has a maximum supply current of 17mA. It is available in a DIP-8 package with a weight of 0.851g and dimensions of 10.15mm in length, 6.35mm in width, and 3.3mm in height.
Onsemi KA3842B technical specifications.
| Package/Case | DIP |
| Duty Cycle | 97% |
| Fall Time | 35ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.851g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KA3842B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
