
The KA3842BDTF DC/DC controller operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC package. It can handle a maximum supply current of 17mA and a maximum supply voltage of 30V. The device has a maximum output current of 1A and a duty cycle of up to 100%. It is RoHS compliant and suitable for surface mount applications.
Onsemi KA3842BDTF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 97% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3842BDTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
