The KA431AZBU is an adjustable voltage reference from Onsemi with a minimum output voltage of 2.495V and a maximum output voltage of 36V. It has a maximum output current of 100mA and is packaged in a TO-92-3 package. The device is designed for through hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and lead free.
Onsemi KA431AZBU technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Programmable, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431AZBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
