
The KA431AZTF is an adjustable voltage reference from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum input voltage of 37V and a maximum output voltage of 36V. This device is RoHS compliant and lead free, with a tolerance of 1%. It is available in a TO-92-3 package, suitable for through hole mounting.
Onsemi KA431AZTF technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431AZTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
