
The KA431LZTA_F065 is a single-channel shunt voltage reference from Onsemi, packaged in a TO-226-3 through-hole configuration. It operates over a temperature range of -25°C to 85°C and has a maximum output current of 100mA. The device has a maximum output voltage of 36V and a tolerance of 0.5%. It is available in quantities of 2000 per reel.
Onsemi KA431LZTA_F065 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA431LZTA_F065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
